Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No966067-3
Order Code3133995
Your Part Number
Technical Datasheet
17,649 In Stock
20,000 more incoming. You can reserve stock now
17649 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.583 (CNY0.6588) |
| 500+ | CNY0.521 (CNY0.5887) |
| 1000+ | CNY0.495 (CNY0.5594) |
| 2500+ | CNY0.465 (CNY0.5254) |
| 5000+ | CNY0.456 (CNY0.5153) |
| 10000+ | CNY0.447 (CNY0.5051) |
Price for:Each
Minimum: 100
Multiple: 100
CNY58.30 (CNY65.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No966067-3
Order Code3133995
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max20AWG
Conductor Area CSA0.6mm²
Pin Length10mm
Insulator ColourWhite
Product Range-
Overall Length16mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.6mm²
Insulator Colour
White
Overall Length
16mm
Terminal Material
Copper
Wire Size AWG Max
20AWG
Pin Length
10mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082