Print Page
Image is for illustrative purposes only. Please refer to product description.
4,514 In Stock
3,000 more incoming. You can reserve stock now
4514 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.570 (CNY1.7741) |
| 100+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY1.200 (CNY1.356) |
| 1000+ | CNY1.130 (CNY1.2769) |
| 2500+ | CNY1.060 (CNY1.1978) |
| 5000+ | CNY1.040 (CNY1.1752) |
Price for:Each
Minimum: 10
Multiple: 10
CNY15.70 (CNY17.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No966144-8
Order Code3133996
Wire Ferrule TypeTwin Wire
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Pin Length10mm
Insulator ColourBlue
Product Range-
Overall Length18.5mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
Technical Specifications
Wire Ferrule Type
Twin Wire
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Overall Length
18.5mm
Terminal Material
Copper
Wire Size AWG Max
14AWG
Pin Length
10mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327