Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No967067-1
Order Code1556905
Your Part Number
Technical Datasheet
229,887 In Stock
Need more?
8375 Delivery in 3-4 Business Days(SG stock)
221512 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.435 (CNY0.4916) |
| 1000+ | CNY0.370 (CNY0.4181) |
| 2500+ | CNY0.347 (CNY0.3921) |
| 5000+ | CNY0.341 (CNY0.3853) |
| 10000+ | CNY0.334 (CNY0.3774) |
| 20000+ | CNY0.327 (CNY0.3695) |
Price for:Each
Minimum: 100
Multiple: 100
CNY43.50 (CNY49.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No967067-1
Order Code1556905
Technical Datasheet
Accessory TypeSeal Protector
For Use WithGET 0.64 Connector System
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 967067-1 is a silicone Single-wire Seal with 3.55mm cavity diameter. This wire seal is suitable for MCON 1.2/HPF 1.2 interconnection system.
- 1.4 to 1.9mm Cable Insulation Diameter
- -40 to 130°C Operating Temperature
Applications
Automotive
Technical Specifications
Accessory Type
Seal Protector
Product Range
-
For Use With
GET 0.64 Connector System
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062