Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No967116-2
Order Code3394464
Product RangeMCP Series
Your Part Number
108 In Stock
Need more?
108 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.790 (CNY56.2627) |
| 10+ | CNY42.290 (CNY47.7877) |
| 100+ | CNY38.970 (CNY44.0361) |
| 250+ | CNY35.650 (CNY40.2845) |
| 500+ | CNY32.330 (CNY36.5329) |
| 1000+ | CNY30.790 (CNY34.7927) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.79 (CNY56.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No967116-2
Order Code3394464
Product RangeMCP Series
Product RangeMCP Series
Automotive Connector Shell StyleStraight Header
No. of Contacts18Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact MaterialBronze
Contact PlatingSilver
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCP Series
No. of Contacts
18Contacts
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact Plating
Silver
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
Bronze
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014307