Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY1.020 (CNY1.1526) |
| 12000+ | CNY0.938 (CNY1.0599) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CNY4,080.00 (CNY4,610.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No967542-1.
Order Code2798170
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingTin Plated Contacts
For Use WithAMP Sensor Flat Type Housing Connectors
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
-
For Use With
AMP Sensor Flat Type Housing Connectors
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
-
Contact Plating
Tin Plated Contacts
Contact Material
Copper Alloy
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005