Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No969028-2
Order Code2778303
Product RangeHeavy Duty Sealed Series
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
4000+ | CNY0.815 (CNY0.921) |
8000+ | CNY0.776 (CNY0.8769) |
12000+ | CNY0.754 (CNY0.852) |
20000+ | CNY0.728 (CNY0.8226) |
28000+ | CNY0.711 (CNY0.8034) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CNY3,260.00 (CNY3,683.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No969028-2
Order Code2778303
Product RangeHeavy Duty Sealed Series
Product RangeHeavy Duty Sealed Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Heavy Duty Sealed Series Connectors
Wire Size AWG Min24AWG
Contact MaterialCopper, Iron
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Heavy Duty Sealed Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
AMP Heavy Duty Sealed Series Connectors
Contact Material
Copper, Iron
Alternatives for 969028-2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133