Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.160 (CNY173.0708) |
| 10+ | CNY141.440 (CNY159.8272) |
| 25+ | CNY131.470 (CNY148.5611) |
| 100+ | CNY121.500 (CNY137.295) |
| 250+ | CNY120.590 (CNY136.2667) |
| 500+ | CNY120.200 (CNY135.826) |
Product Information
Product Overview
The TRIAD 01 series subminiature Circular Connector System which can be used for applications where shielding is a requirement. Beside the excellent shielding properties of TRIAD 01 there is also a good resistance against UV beams because of the OPTALOY® plating for all metal shell parts. The TRIAD 01 is a liquid and dust-light system according to IP65 protection class. A 3xO-ring design of the TRIAD 01 system is smoke-analysis applications. The small and lightweight system is available as panel mount headers with solid posts 180° and 90° for soldering on PC boards and also with solder cups for wire termination. The PCB version has two board locks and the solder cup version has two solder tabs for grounding. The reasonable shielding, the small diameters, the over-moulded connector with cable and the use of metallic parts makes TRIADTM01 also useable in harsh environments such as a factory where TRIADTM01 can be used in BUS applications such as CAN or MODULAR.
- Small and lightweight, shielded round connector system
- Panel mount - Solder cup, 180° versions
- Field serviceable male and female connectors - crimp and solder version for on site connections
- Single and double ended overmoulded cable leads are available
- 60VAC Operating voltage
- <lt/>6mΩ Contact resistance
Applications
Industrial, Medical, Communications & Networking
Technical Specifications
Circular Industrial
Panel Mount Receptacle
Solder Socket
Copper Alloy Body
-
T01 Series
8Contacts
-
-
Gold
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate