Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoT4010008031-000
Order Code3438918
Your Part Number
Technical Datasheet
441 In Stock
Need more?
441 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.330 (CNY88.5129) |
| 10+ | CNY66.560 (CNY75.2128) |
| 25+ | CNY62.390 (CNY70.5007) |
| 100+ | CNY56.580 (CNY63.9354) |
| 250+ | CNY53.040 (CNY59.9352) |
| 500+ | CNY50.510 (CNY57.0763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.33 (CNY88.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoT4010008031-000
Order Code3438918
Technical Datasheet
Product Range-
Sensor Connector SizeM8
Sensor Connector GenderFemale
No. of Positions3 Positions
Sensor Contact TypeScrew Socket
IP / NEMA RatingIP67
Connector CodingA Coded
Contact MaterialBrass
Contact PlatingGold
Current Rating3A
Voltage Rating60V
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
Screw Socket
Connector Coding
A Coded
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M8
No. of Positions
3 Positions
IP / NEMA Rating
IP67
Contact Material
Brass
Current Rating
3A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026762