Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoT4111012051-000
Order Code3525848
Your Part Number
Technical Datasheet
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.180 (CNY96.2534) |
| 10+ | CNY72.360 (CNY81.7668) |
| 25+ | CNY67.830 (CNY76.6479) |
| 100+ | CNY61.510 (CNY69.5063) |
| 250+ | CNY57.660 (CNY65.1558) |
| 500+ | CNY54.920 (CNY62.0596) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.18 (CNY96.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoT4111012051-000
Order Code3525848
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialBrass Body
Current Rating4A
Technical Specifications
Product Range
-
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Sensor Connector Size
M12
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Current Rating
4A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026762