Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoAB6B2-GC16KA143E/37C
Order Code2695820
Technical Datasheet
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY373.870 (CNY422.4731) |
| 5+ | CNY344.620 (CNY389.4206) |
| 10+ | CNY333.730 (CNY377.1149) |
| 25+ | CNY320.710 (CNY362.4023) |
| 50+ | CNY311.800 (CNY352.334) |
Price for:Each
Minimum: 1
Multiple: 1
CNY373.87 (CNY422.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoAB6B2-GC16KA143E/37C
Order Code2695820
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance Tolerance (25°C)± 0.5%
NTC MountingThrough Hole
Thermistor Case Style-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length2.29mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Bead, Radial Leaded
NTC Mounting
Through Hole
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-
Qualification
-
Resistance Tolerance (25°C)
± 0.5%
Thermistor Case Style
-
NTC Case Size
-
Probe Material
-
Lead Length
2.29mm
Operating Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144