Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoAN6N4-GC11KA143L/37C
Order Code3875121
Product RangeAB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY397.490 (CNY449.1637) |
| 2+ | CNY393.080 (CNY444.1804) |
| 3+ | CNY388.670 (CNY439.1971) |
| 5+ | CNY384.250 (CNY434.2025) |
| 10+ | CNY379.840 (CNY429.2192) |
| 20+ | CNY375.420 (CNY424.2246) |
Price for:Each
Minimum: 1
Multiple: 1
CNY397.49 (CNY449.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoAN6N4-GC11KA143L/37C
Order Code3875121
Product RangeAB Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)-
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 15%
Product RangeAB Series
NTC MountingThrough Hole
B-Constant3500K
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length1.4mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Thermistor Mounting
Through Hole
Product Range
AB Series
B-Constant
3500K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-
Qualification
-
Resistance (25°C)
-
Resistance Tolerance (25°C)
± 15%
NTC Mounting
Through Hole
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
1.4mm
Operating Temperature Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062142