Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoBR14KA303L
Order Code2835497
Product RangeBR Series
Your Part Number
Technical Datasheet
22 In Stock
Need more?
20 Next business day delivery available(Shanghai stock)
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY193.050 (CNY218.1465) |
| 10+ | CNY174.250 (CNY196.9025) |
| 25+ | CNY158.950 (CNY179.6135) |
Price for:Each
Minimum: 1
Multiple: 1
CNY193.05 (CNY218.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoBR14KA303L
Order Code2835497
Product RangeBR Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance Tolerance (25°C)± 15%
Product RangeBR Series
Thermistor Case Style-
NTC MountingThrough Hole
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)1s
Probe Material-
Probe Diameter-
Lead Length7.9mm
Operating Temperature Min-80°C
QualificationMIL-PRF-23648
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Product Range
BR Series
NTC Mounting
Through Hole
NTC Case Size
-
Probe Material
-
Lead Length
7.9mm
Qualification
MIL-PRF-23648
Resistance Tolerance (25°C)
± 15%
Thermistor Case Style
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
1s
Probe Diameter
-
Operating Temperature Min
-80°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011