Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-60.
Order Code2847993
Product RangeCL
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-60.
Order Code2847993
Product RangeCL
Technical Datasheet
Product RangeCL
Disc Size19.56mm
Resistance (25°C)10ohm
ApprovalsUL
Maximum Energy Rating at 25°C36J
Maximum Steady State Current at 25°C5A
SVHCNo SVHC (15-Jan-2018)
Product Overview
The CL-60 is a 2-pin NTC Disc Thermistor with uninsulated lead-wires. This CL series solid state device for inrush current suppression/limiting. Typically, inrush protection prevents nuisance blowing of fuses or breakers as well as welding of switch contacts. It limits surge current by functioning as a power resistor which drops from a high cold resistance to a low hot resistance when heated by the current flowing through it. Suitable for PCB mounting.
- Excellent mechanical strength
Applications
Safety
Technical Specifications
Product Range
CL
Resistance (25°C)
10ohm
Maximum Energy Rating at 25°C
36J
SVHC
No SVHC (15-Jan-2018)
Disc Size
19.56mm
Approvals
UL
Maximum Steady State Current at 25°C
5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00256