Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoFP07DA802N
Order Code4130162
Product RangeFP07 Series
Your Part Number
Technical Datasheet
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,376.780 (CNY1,555.7614) |
| 5+ | CNY1,357.670 (CNY1,534.1671) |
| 10+ | CNY1,338.550 (CNY1,512.5615) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,376.78 (CNY1,555.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoFP07DA802N
Order Code4130162
Product RangeFP07 Series
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)8kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 25%
Product RangeFP07 Series
NTC MountingThrough Hole
B-Constant-
Thermistor TerminalsRadial Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)100ms
Probe MaterialGlass
Probe Diameter2.2mm
Lead Length22mm
Operating Temperature Min25°C
Operating Temperature Max125°C
QualificationMIL-PRF-23648
Technical Specifications
Thermistor Type
Probe
Thermistor Mounting
Through Hole
Product Range
FP07 Series
B-Constant
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
100ms
Probe Diameter
2.2mm
Operating Temperature Min
25°C
Qualification
MIL-PRF-23648
Resistance (25°C)
8kohm
Resistance Tolerance (25°C)
± 25%
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
Glass
Lead Length
22mm
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002631