Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJS5698.
Order Code2709123
Your Part Number
Technical Datasheet
165 In Stock
Need more?
165 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.130 (CNY49.8669) |
| 10+ | CNY28.010 (CNY31.6513) |
| 100+ | CNY25.080 (CNY28.3404) |
| 500+ | CNY22.140 (CNY25.0182) |
| 1000+ | CNY21.320 (CNY24.0916) |
| 2000+ | CNY21.050 (CNY23.7865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.13 (CNY49.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJS5698.
Order Code2709123
Technical Datasheet
Resistance (25°C)-
Thermistor Mounting-
Product Range-
Thermistor Case Style-
Thermistor TerminalsWire Leaded
B-Constant-
Operating Temperature Min-30°C
Operating Temperature Max70°C
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resistance (25°C)
-
Product Range
-
Thermistor Terminals
Wire Leaded
Operating Temperature Min
-30°C
Automotive Qualification Standard
-
Thermistor Mounting
-
Thermistor Case Style
-
B-Constant
-
Operating Temperature Max
70°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002165