Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-700B-005D
Order Code4667442
Your Part Number
Technical Datasheet
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.460 (CNY212.9598) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY188.46 (CNY212.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-700B-005D
Order Code4667442
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min0psi
Operating Pressure Max5psi
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSOIC
No. of Pins14Pins
Sensor Case StyleSOIC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
5psi
Supply Voltage Max
5.25V
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
-
Operating Pressure Min
0psi
Supply Voltage Min
4.75V
Sensor Case / Package
SOIC
Sensor Case Style
SOIC
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005693