Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoP60AB104N
Order Code2835029
Your Part Number
Technical Datasheet
88 In Stock
Need more?
88 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.900 (CNY142.267) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.90 (CNY142.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoP60AB104N
Order Code2835029
Technical Datasheet
Thermistor TypeBead, Probe
Resistance Tolerance (25°C)± 25%
NTC MountingThrough Hole
Thermistor Case Style-
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)12s
Probe MaterialGlass
Probe Diameter1.5mm
Lead Length6.3mm
Operating Temperature Max300°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Bead, Probe
NTC Mounting
Through Hole
B-Constant
-
NTC Case Size
-
Probe Material
Glass
Lead Length
6.3mm
Qualification
-
Resistance Tolerance (25°C)
± 25%
Thermistor Case Style
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
12s
Probe Diameter
1.5mm
Operating Temperature Max
300°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064