Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL0503-5820-97-MS
Order Code2847982
Product RangeRL0503 Series
Your Part Number
Technical Datasheet
1,490 In Stock
Need more?
1490 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.390 (CNY14.0007) |
| 50+ | CNY10.720 (CNY12.1136) |
| 250+ | CNY10.240 (CNY11.5712) |
| 500+ | CNY10.030 (CNY11.3339) |
| 1000+ | CNY9.810 (CNY11.0853) |
| 2500+ | CNY9.590 (CNY10.8367) |
Price for:Each
Minimum: 5
Multiple: 5
CNY61.95 (CNY70.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL0503-5820-97-MS
Order Code2847982
Product RangeRL0503 Series
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 1°C
Thermistor MountingThrough Hole
Product RangeRL0503 Series
NTC MountingFree Hanging
B-Constant-
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)15s
Probe Material-
Probe Diameter-
Lead Length22.35mm
Operating Temperature Min-50°C
Operating Temperature Max150°C
Qualification-
Product Overview
The RL0503-5820-97-MS is an epoxy-coated NTC (Negative Temperature Coefficient) Disc Thermistor with 0.254mm nickel PTFE insulated lead-wires. The MS series Thermistor is suitable for temperature measurement, control and compensation.
- Solid state temperature sensor
- High sensitivity to changes in temperature
- Excellent mechanical strength
- Suitable for PCB and probe mountings
- 1.4mW/°C Dissipation constant
- 15s Thermal time constant
Applications
Sensing & Instrumentation, Safety, Automation & Process Control, Test & Measurement
Technical Specifications
Thermistor Type
Bead
Resistance Tolerance (25°C)
± 1°C
Product Range
RL0503 Series
B-Constant
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
15s
Probe Diameter
-
Operating Temperature Min
-50°C
Qualification
-
Resistance (25°C)
10kohm
Thermistor Mounting
Through Hole
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
22.35mm
Operating Temperature Max
150°C
Technical Docs (2)
Alternatives for RL0503-5820-97-MS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063