Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoSC30F103VN
Order Code2706532
Your Part Number
Technical Datasheet
280,793 In Stock
Need more?
130137 Next business day delivery available(Shanghai stock)
150656 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.410 (CNY56.9633) |
| 2+ | CNY48.230 (CNY54.4999) |
| 3+ | CNY46.050 (CNY52.0365) |
| 5+ | CNY37.290 (CNY42.1377) |
| 10+ | CNY36.380 (CNY41.1094) |
| 20+ | CNY35.660 (CNY40.2958) |
| 40+ | CNY33.890 (CNY38.2957) |
| 100+ | CNY32.100 (CNY36.273) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.41 (CNY56.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoSC30F103VN
Order Code2706532
Technical Datasheet
Resistance Tolerance (25°C)± 0.1°C
NTC MountingFree Hanging
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)5s
Probe Material-
Qualification-
Technical Specifications
Resistance Tolerance (25°C)
± 0.1°C
B-Constant Tolerance
-
Thermal Time Constant (in Air)
5s
Qualification
-
NTC Mounting
Free Hanging
NTC Case Size
-
Probe Material
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015