Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoTH350J39GBNI
Order Code2921625
Product RangeTH Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoTH350J39GBNI
Order Code2921625
Product RangeTH Series
Technical Datasheet
Resistance (25°C)50kohm
Thermistor MountingThrough Hole
Product RangeTH Series
Thermistor Case Style-
Thermistor TerminalsAxial Leaded
B-Constant3999K
Operating Temperature Min-40°C
Operating Temperature Max250°C
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resistance (25°C)
50kohm
Product Range
TH Series
Thermistor Terminals
Axial Leaded
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Thermistor Case Style
-
B-Constant
3999K
Operating Temperature Max
250°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536