Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoTK95F202WN.
Order Code3769790
Technical Datasheet
499 In Stock
Need more?
499 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.290 (CNY39.8777) |
| 2+ | CNY32.750 (CNY37.0075) |
| 3+ | CNY30.690 (CNY34.6797) |
| 5+ | CNY29.520 (CNY33.3576) |
| 10+ | CNY28.590 (CNY32.3067) |
| 20+ | CNY27.830 (CNY31.4479) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.29 (CNY39.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoTK95F202WN.
Order Code3769790
Technical Datasheet
Resistance Tolerance (25°C)± 0.2°C
Thermistor Case Style-
NTC MountingFree Hanging
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance Tolerance (25°C)
± 0.2°C
NTC Mounting
Free Hanging
NTC Case Size
-
Probe Material
-
Qualification
-
Thermistor Case Style
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000191