Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS8065
Order Code3783289
Product RangeYM
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS8065
Order Code3783289
Product RangeYM
Technical Datasheet
Resistance (25°C)20ohm
Thermistor MountingThrough Hole
Product RangeYM
Operating Voltage Max265VAC
Operating Temperature Min0°C
Operating Temperature Max55°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max168mA
Trip Current265mA
Switching Temperature Min-
Switching Temperature Max120°C
PTC Thermistor Diameter9.5mm
Qualification-
Product Overview
YQS8065 is a Type YM series Thermometrics PTC thermistor. It consists of a range of radially-wired PTC disc thermistors with silicone resin coating with a wide range of operating current levels. Designed for general purpose over-current, overvoltage and direct over-temperature protection. Applications include general purpose overcurrent protection, overvoltage protection, direct overtemperature protection.
- Fast switching times, operation up to 265Vrms
- Wide range of operating current levels, excellent stability
- Fail-safe operation, solid state
- High performance barium titanate ceramic
- Suitable for automatic PCB insertion
- 20 ohm R at 25°C
- Maximum current without tripping (Int) is 168mA at T=25°C
- Minimum trip current of 265mA at T=25°C
- 1.3A maximum overload current (Imo), 10mA maximum residual current (Ires)
- Maximum operating voltage of 265Vrms, switch temperature of 120°C nominal
Technical Specifications
Resistance (25°C)
20ohm
Product Range
YM
Operating Temperature Min
0°C
Operating Temperature Max
55°C
Resistance Tolerance (25°C)
± 20%
Trip Current
265mA
Switching Temperature Min
-
PTC Thermistor Diameter
9.5mm
Thermistor Mounting
Through Hole
Operating Voltage Max
265VAC
Applications
Over Current, Over Temperature & Over Voltage Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
168mA
SVHC
No SVHC (07-Jul-2017)
Switching Temperature Max
120°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001591