Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY687.810 (CNY777.2253) |
| 5+ | CNY675.420 (CNY763.2246) |
| 10+ | CNY663.270 (CNY749.4951) |
| 25+ | CNY651.340 (CNY736.0142) |
| 50+ | CNY639.610 (CNY722.7593) |
Price for:Each
Minimum: 1
Multiple: 1
CNY687.81 (CNY777.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26FA35PN
Order Code2708653
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Pin
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingElectroless Nickel
Contact PlatingGold
Insert RotationN
Service ClassEMI
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Contact Type
Crimp Pin
Connector Body Plating
Electroless Nickel
Insert Rotation
N
Circular Connector Shell Style
Straight Plug
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Service Class
EMI
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144