Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26FD5SN
Order Code2708626
Your Part Number
Technical Datasheet
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,028.170 (CNY2,291.8321) |
| 5+ | CNY1,942.080 (CNY2,194.5504) |
| 10+ | CNY1,855.980 (CNY2,097.2574) |
| 25+ | CNY1,818.870 (CNY2,055.3231) |
| 50+ | CNY1,781.750 (CNY2,013.3775) |
| 100+ | CNY1,744.630 (CNY1,971.4319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,028.17 (CNY2,291.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26FD5SN
Order Code2708626
Technical Datasheet
No. of Contacts5Contacts
Circular Connector Contact TypeCrimp Socket
Insert Arrangement15-5
Connector Body PlatingElectroless Nickel
Contact PlatingGold
Insert RotationN
Service ClassEMI
Technical Specifications
No. of Contacts
5Contacts
Insert Arrangement
15-5
Contact Plating
Gold
Service Class
EMI
Circular Connector Contact Type
Crimp Socket
Connector Body Plating
Electroless Nickel
Insert Rotation
N
Technical Docs (2)
Alternatives for D38999/26FD5SN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049442