Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHV00RF15-54S
Order Code3889330
Product RangeHigh Voltage Series
Your Part Number
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,639.040 (CNY4,112.1152) |
| 5+ | CNY3,560.970 (CNY4,023.8961) |
| 10+ | CNY3,482.890 (CNY3,935.6657) |
| 25+ | CNY3,416.660 (CNY3,860.8258) |
| 50+ | CNY3,350.430 (CNY3,785.9859) |
| 100+ | CNY3,284.200 (CNY3,711.146) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,639.04 (CNY4,112.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHV00RF15-54S
Order Code3889330
Product RangeHigh Voltage Series
Technical Datasheet
Product RangeHigh Voltage Series
Equivalent Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleWall Mount Receptacle
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialAluminum Body
Contact Plating-
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Product Range
High Voltage Series
Circular Connector Shell Style
Wall Mount Receptacle
Coupling Style
Threaded
Contact Plating
-
Service Class
General Duty
Equivalent Military Specification
MIL-DTL-38999 Series
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Aluminum Body
Insert Rotation
N
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092