Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,322.260 (CNY2,624.1538) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,322.26 (CNY2,624.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHV06RF15-54P
Order Code3889342
Technical Datasheet
Circular Connector Shell StyleStraight Plug
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Insert Arrangement15-54
Connector Body PlatingElectroless Nickel
Contact Material-
Technical Specifications
Circular Connector Shell Style
Straight Plug
Coupling Style
Threaded
Connector Body Plating
Electroless Nickel
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Insert Arrangement
15-54
Contact Material
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041731