Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
24 Next business day delivery available(Shanghai stock)
15 Delivery in 3-4 Business Days(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY605.870 (CNY684.6331) |
| 10+ | CNY515.020 (CNY581.9726) |
| 25+ | CNY482.800 (CNY545.564) |
| 50+ | CNY459.780 (CNY519.5514) |
| 100+ | CNY437.870 (CNY494.7931) |
Price for:Each
Minimum: 1
Multiple: 1
CNY605.87 (CNY684.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3106F20-29S
Order Code4574783
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleStraight Plug
Insert Arrangement20-29
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Insert RotationN
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Insert Arrangement
20-29
Contact Material
Brass, Copper Alloy
Circular Connector Shell Style
Straight Plug
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Technical Docs (2)
Alternatives for MS3106F20-29S
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131544