Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoPC06A10-6S-SR
Order Code2143654
Product RangePC Series
Technical Datasheet
36 In Stock
Need more?
1 Next business day delivery available(Shanghai stock)
35 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,536.550 (CNY3,996.3015) |
| 5+ | CNY3,469.970 (CNY3,921.0661) |
| 10+ | CNY3,403.390 (CNY3,845.8307) |
| 25+ | CNY3,335.330 (CNY3,768.9229) |
| 50+ | CNY3,267.260 (CNY3,692.0038) |
| 100+ | CNY3,199.190 (CNY3,615.0847) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,536.55 (CNY3,996.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoPC06A10-6S-SR
Order Code2143654
Product RangePC Series
Technical Datasheet
Product RangePC Series
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement10-6
Connector Body MaterialAluminum Alloy Body
Connector Body Plating-
Contact MaterialCopper Alloy
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Product Range
PC Series
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Service Class
General Duty
Circular Connector Contact Type
Solder Socket
Insert Arrangement
10-6
Connector Body Plating
-
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028955