Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY398.350 (CNY450.1355) |
| 5+ | CNY368.470 (CNY416.3711) |
| 10+ | CNY338.580 (CNY382.5954) |
| 25+ | CNY317.390 (CNY358.6507) |
| 50+ | CNY300.100 (CNY339.113) |
| 100+ | CNY294.100 (CNY332.333) |
Price for:Each
Minimum: 1
Multiple: 1
CNY398.35 (CNY450.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoPTIH-8-2P
Order Code3638639
Technical Datasheet
Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleSolder Mount Receptacle
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingTin
Service ClassHermetic
Technical Specifications
Military Specification
MIL-DTL-26482 Series I
Circular Connector Contact Type
Solder Pin
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Service Class
Hermetic
Circular Connector Shell Style
Solder Mount Receptacle
Coupling Style
Bayonet
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629