Print Page
100 PSI-A-CGRADE-MV
PRESSURE SENSOR, ABSOLUTE, 0-100PSI, SIP
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part No100 PSI-A-CGRADE-MV
Order Code3769068
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY600.020 (CNY678.0226) |
| 5+ | CNY510.570 (CNY576.9441) |
| 10+ | CNY435.050 (CNY491.6065) |
| 50+ | CNY412.880 (CNY466.5544) |
| 100+ | CNY403.070 (CNY455.4691) |
Price for:Each
Minimum: 1
Multiple: 1
CNY600.02 (CNY678.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part No100 PSI-A-CGRADE-MV
Order Code3769068
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min0psi
Supply Voltage Min-
Supply Voltage Max16VDC
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Output TypeRatiometric
Accuracy-
Pressure Port Type-
Sensor MountingThrough Hole
Output Interface-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Pressure Type
Absolute
Supply Voltage Min
-
Sensor Case / Package
SIP
Sensor Output Type
Ratiometric
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-25°C
Qualification
-
Operating Pressure Min
0psi
Supply Voltage Max
16VDC
No. of Pins
4Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011658