Print Page
DLVR-F50D-E1NS-C-NI3F
PRESSURE SENSOR, DIFF, -124.5 TO 124.5PA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoDLVR-F50D-E1NS-C-NI3F
Order Code3776061
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY433.900 (CNY490.307) |
Price for:Each
Minimum: 1
Multiple: 1
CNY433.90 (CNY490.31 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoDLVR-F50D-E1NS-C-NI3F
Order Code3776061
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-0.5Inch-H2O
Supply Voltage Min-
Supply Voltage Max3.3VDC
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Output TypeDigital
Accuracy± 2°C
Pressure Port TypeDual Radial Barbless, Same Side
Sensor MountingThrough Hole
Output InterfaceI2C
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Pressure Type
Differential
Supply Voltage Min
-
Sensor Case / Package
SIP
Sensor Output Type
Digital
Pressure Port Type
Dual Radial Barbless, Same Side
Output Interface
I2C
Operating Temperature Min
-25°C
Qualification
-
Operating Pressure Min
-0.5Inch-H2O
Supply Voltage Max
3.3VDC
No. of Pins
4Pins
Accuracy
± 2°C
Sensor Mounting
Through Hole
Media Type
Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454