Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020004-C031B01LF
Order Code1788432
Your Part Number
Technical Datasheet
633 In Stock
Need more?
633 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.230 (CNY8.1699) |
| 10+ | CNY5.030 (CNY5.6839) |
| 25+ | CNY4.660 (CNY5.2658) |
| 50+ | CNY4.420 (CNY4.9946) |
| 100+ | CNY4.330 (CNY4.8929) |
| 250+ | CNY3.820 (CNY4.3166) |
| 500+ | CNY3.670 (CNY4.1471) |
| 1000+ | CNY3.580 (CNY4.0454) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.23 (CNY8.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020004-C031B01LF
Order Code1788432
Technical Datasheet
Pitch Spacing3.5mm
Wire Size (AWG)26AWG to 16AWG
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Rated Current10A
Rated Voltage300V
Product Range-
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Voltage
300V
Wire Size (AWG)
26AWG to 16AWG
Wire Size AWG Max
16AWG
Rated Current
10A
Product Range
-
Technical Docs (1)
Alternatives for 20020004-C031B01LF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002032