Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020004-D021B01LF
Order Code1787705
Technical Datasheet
375 In Stock
Need more?
375 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.100 (CNY4.633) |
| 10+ | CNY3.270 (CNY3.6951) |
| 25+ | CNY2.950 (CNY3.3335) |
| 50+ | CNY2.690 (CNY3.0397) |
| 100+ | CNY2.420 (CNY2.7346) |
| 250+ | CNY2.190 (CNY2.4747) |
| 500+ | CNY2.050 (CNY2.3165) |
| 1000+ | CNY1.860 (CNY2.1018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.10 (CNY4.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020004-D021B01LF
Order Code1787705
Technical Datasheet
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 16AWG
Wire Size AWG Max16AWG
Wire Connection MethodScrew
Rated Current10A
Product Range-
Technical Specifications
Wire Size AWG Min
26AWG
Wire Size AWG Max
16AWG
Rated Current
10A
Wire Size (AWG)
26AWG to 16AWG
Wire Connection Method
Screw
Product Range
-
Technical Docs (1)
Alternatives for 20020004-D021B01LF
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001409