Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020007-H061B01LF
Order Code2784803
Your Part Number
Technical Datasheet
1,629 In Stock
520 more incoming. You can reserve stock now
1629 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.270 (CNY21.7751) |
| 10+ | CNY14.110 (CNY15.9443) |
| 25+ | CNY12.670 (CNY14.3171) |
| 50+ | CNY11.500 (CNY12.995) |
| 100+ | CNY11.220 (CNY12.6786) |
| 250+ | CNY10.600 (CNY11.978) |
| 500+ | CNY9.980 (CNY11.2774) |
| 1000+ | CNY9.230 (CNY10.4299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.27 (CNY21.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020007-H061B01LF
Order Code2784803
Technical Datasheet
Pitch Spacing5.08mm
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Wire Connection MethodScrew
Rated Voltage300V
Product Range-
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
24AWG
Wire Connection Method
Screw
Product Range
-
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Rated Voltage
300V
Technical Docs (2)
Alternatives for 20020007-H061B01LF
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009725