Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020008-C041B01LF
Order Code1787738
Your Part Number
Technical Datasheet
177 In Stock
Need more?
177 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.440 (CNY8.4072) |
| 10+ | CNY7.090 (CNY8.0117) |
| 25+ | CNY6.720 (CNY7.5936) |
| 50+ | CNY6.340 (CNY7.1642) |
| 100+ | CNY6.090 (CNY6.8817) |
| 250+ | CNY5.590 (CNY6.3167) |
| 500+ | CNY5.090 (CNY5.7517) |
| 1000+ | CNY4.590 (CNY5.1867) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.44 (CNY8.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020008-C041B01LF
Order Code1787738
Technical Datasheet
Pitch Spacing3.5mm
Wire Size (AWG)28AWG to 16AWG
Wire Size AWG Min28AWG
Wire Size AWG Max16AWG
Rated Current8A
Rated Voltage300V
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
28AWG
Rated Current
8A
Wire Size (AWG)
28AWG to 16AWG
Wire Size AWG Max
16AWG
Rated Voltage
300V
Technical Docs (1)
Alternatives for 20020008-C041B01LF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002903