Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoOQ0232500000G
Order Code3861443
Product RangeOQ 3.81mm Series
Your Part Number
Technical Datasheet
1,100 In Stock
Need more?
1100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.972 (CNY1.0984) |
| 500+ | CNY0.772 (CNY0.8724) |
| 1000+ | CNY0.714 (CNY0.8068) |
| 2500+ | CNY0.656 (CNY0.7413) |
| 5000+ | CNY0.625 (CNY0.7062) |
| 10000+ | CNY0.593 (CNY0.6701) |
Price for:Each
Minimum: 100
Multiple: 100
CNY97.20 (CNY109.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoOQ0232500000G
Order Code3861443
Product RangeOQ 3.81mm Series
Technical Datasheet
Pitch Spacing3.81mm
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeOQ 3.81mm Series
Technical Specifications
Pitch Spacing
3.81mm
Rated Voltage
300V
Product Range
OQ 3.81mm Series
Rated Current
10A
Block Orientation
Through Hole Vertical
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000336