Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoOQ0254510000G.
Order Code3770487
Product RangeOQ 5.08mm Series
515 In Stock
Need more?
40 Next business day delivery available(Shanghai stock)
475 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.200 (CNY2.486) |
| 10+ | CNY1.670 (CNY1.8871) |
| 25+ | CNY1.470 (CNY1.6611) |
| 50+ | CNY1.320 (CNY1.4916) |
| 100+ | CNY1.190 (CNY1.3447) |
| 250+ | CNY1.050 (CNY1.1865) |
| 500+ | CNY0.949 (CNY1.0724) |
| 2400+ | CNY0.796 (CNY0.8995) |
| 7200+ | CNY0.727 (CNY0.8215) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.20 (CNY2.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoOQ0254510000G.
Order Code3770487
Product RangeOQ 5.08mm Series
Pitch Spacing5.08mm
Rated Current20A
Rated Voltage300V
Product RangeOQ 5.08mm Series
Technical Specifications
Pitch Spacing
5.08mm
Rated Voltage
300V
Rated Current
20A
Product Range
OQ 5.08mm Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000378