Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoOQ0554500000G.
Order Code3770492
Product RangeOQ 5.08mm Series
Your Part Number
172 In Stock
Need more?
172 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.000 (CNY2.260) |
| 100+ | CNY1.780 (CNY2.0114) |
| 500+ | CNY1.750 (CNY1.9775) |
| 1000+ | CNY1.720 (CNY1.9436) |
| 2500+ | CNY1.690 (CNY1.9097) |
| 5000+ | CNY1.660 (CNY1.8758) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.00 (CNY2.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoOQ0554500000G.
Order Code3770492
Product RangeOQ 5.08mm Series
GenderHeader
Pitch Spacing5.08mm
Rated Current20A
Block OrientationThrough Hole Vertical
Product RangeOQ 5.08mm Series
Technical Specifications
Gender
Header
Rated Current
20A
Product Range
OQ 5.08mm Series
Pitch Spacing
5.08mm
Block Orientation
Through Hole Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001111