Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTC0203620000G.
Order Code3770509
Product RangeTC 5.0mm Series
Technical Datasheet
57 In Stock
Need more?
57 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2.420 (CNY2.7346) |
10+ | CNY1.830 (CNY2.0679) |
25+ | CNY1.600 (CNY1.808) |
50+ | CNY1.450 (CNY1.6385) |
100+ | CNY1.300 (CNY1.469) |
250+ | CNY1.140 (CNY1.2882) |
500+ | CNY1.040 (CNY1.1752) |
1800+ | CNY0.898 (CNY1.0147) |
5400+ | CNY0.816 (CNY0.9221) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.42 (CNY2.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTC0203620000G.
Order Code3770509
Product RangeTC 5.0mm Series
Technical Datasheet
Pitch Spacing5mm
Wire Connection MethodScrew
Block OrientationThrough Hole Right Angle
Product RangeTC 5.0mm Series
Technical Specifications
Pitch Spacing
5mm
Block Orientation
Through Hole Right Angle
Wire Connection Method
Screw
Product Range
TC 5.0mm Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00126