Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTJ0611530000G.
Order Code3770526
Your Part Number
Technical Datasheet
1,779 In Stock
Need more?
1779 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.600 (CNY14.238) |
| 10+ | CNY9.640 (CNY10.8932) |
| 25+ | CNY8.680 (CNY9.8084) |
| 50+ | CNY7.990 (CNY9.0287) |
| 100+ | CNY7.370 (CNY8.3281) |
| 250+ | CNY6.330 (CNY7.1529) |
| 500+ | CNY6.290 (CNY7.1077) |
| 1000+ | CNY5.900 (CNY6.667) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.60 (CNY14.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTJ0611530000G.
Order Code3770526
Technical Datasheet
Pitch Spacing3.5mm
Wire Size (AWG)28AWG to 16AWG
Conductor Area CSA1.5mm²
Rated Voltage300V
Technical Specifications
Pitch Spacing
3.5mm
Conductor Area CSA
1.5mm²
Wire Size (AWG)
28AWG to 16AWG
Rated Voltage
300V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268