Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTJ1631530000G
Order Code3810312
Product RangeTJ 3.81mm
Your Part Number
Technical Datasheet
1,857 In Stock
Need more?
1857 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.900 (CNY38.307) |
| 10+ | CNY24.120 (CNY27.2556) |
| 100+ | CNY17.710 (CNY20.0123) |
| 250+ | CNY16.120 (CNY18.2156) |
| 500+ | CNY15.190 (CNY17.1647) |
| 1000+ | CNY14.890 (CNY16.8257) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.90 (CNY38.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTJ1631530000G
Order Code3810312
Product RangeTJ 3.81mm
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions16Ways
Wire Size (AWG)28AWG to 16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product RangeTJ 3.81mm
SVHCLead (07-Nov-2024)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
28AWG to 16AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (07-Nov-2024)
No. of Positions
16Ways
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
TJ 3.81mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1