Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJR-SYL
Order Code4168786
Your Part Number
Technical Datasheet
143 In Stock
Need more?
8 Delivery in 3-4 Business Days(SG stock)
135 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.460 (CNY47.9798) |
| 10+ | CNY39.370 (CNY44.4881) |
| 25+ | CNY37.300 (CNY42.149) |
| 50+ | CNY34.830 (CNY39.3579) |
| 100+ | CNY32.830 (CNY37.0979) |
| 250+ | CNY30.210 (CNY34.1373) |
| 500+ | CNY29.600 (CNY33.448) |
| 1000+ | CNY27.120 (CNY30.6456) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.46 (CNY47.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJR-SYL
Order Code4168786
Technical Datasheet
No. of Contacts2Contacts
Connector Body MaterialZinc Alloy Diecast Body
Connector ColourYellow
External Diameter-
Technical Specifications
No. of Contacts
2Contacts
Connector Colour
Yellow
Connector Body Material
Zinc Alloy Diecast Body
External Diameter
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01512