Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD26MF0-015.
Order Code2529631
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY326.660 (CNY369.1258) |
| 5+ | CNY302.160 (CNY341.4408) |
| 10+ | CNY277.660 (CNY313.7558) |
| 25+ | CNY260.290 (CNY294.1277) |
| 50+ | CNY247.870 (CNY280.0931) |
| 100+ | CNY236.050 (CNY266.7365) |
Price for:Each
Minimum: 1
Multiple: 1
CNY326.66 (CNY369.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD26MF0-015.
Order Code2529631
Connector Type AHD-26 Plug
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Jacket ColourGray
Product Range-
Technical Specifications
Connector Type A
HD-26 Plug
Cable Length - Metric
4.57m
Product Range
-
Cable Length - Imperial
15ft
Jacket Colour
Gray
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.545227