Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD78MM0-002.5
Order Code2529648
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD78MM0-002.5
Order Code2529648
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector Type AHD-78 Plug
Connector Type BHD-78 Plug
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourGray
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
HD-78 Plug
Cable Length - Imperial
2.5ft
Jacket Colour
Gray
SVHC
No SVHC (10-Jun-2022)
Connector Type B
HD-78 Plug
Cable Length - Metric
762mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.320242