Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB09MF-005.
Order Code2529654
Your Part Number
Technical Datasheet
103 In Stock
2 more incoming. You can reserve stock now
103 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.520 (CNY121.4976) |
| 5+ | CNY103.880 (CNY117.3844) |
| 10+ | CNY100.090 (CNY113.1017) |
| 25+ | CNY94.240 (CNY106.4912) |
| 50+ | CNY90.800 (CNY102.604) |
| 100+ | CNY89.430 (CNY101.0559) |
| 250+ | CNY84.200 (CNY95.146) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.52 (CNY121.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB09MF-005.
Order Code2529654
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Jacket ColourGray
Product Range-
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Jacket Colour
Gray
Connector Type B
D Sub 9 Position Receptacle
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142884