Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB15MF-025.
Order Code2529662
Your Part Number
Technical Datasheet
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY238.910 (CNY269.9683) |
| 5+ | CNY225.210 (CNY254.4873) |
| 10+ | CNY211.380 (CNY238.8594) |
| 25+ | CNY198.720 (CNY224.5536) |
| 50+ | CNY189.840 (CNY214.5192) |
| 100+ | CNY181.310 (CNY204.8803) |
| 250+ | CNY170.710 (CNY192.9023) |
Price for:Each
Minimum: 1
Multiple: 1
CNY238.91 (CNY269.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB15MF-025.
Order Code2529662
Technical Datasheet
Connector Type BD Sub 15 Position Receptacle
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Product Range-
Technical Specifications
Connector Type B
D Sub 15 Position Receptacle
Cable Length - Metric
7.62m
Cable Length - Imperial
25ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.569268