Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoGP-IE156327SS-005
Order Code3869268
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,575.420 (CNY1,780.2246) |
10+ | CNY1,424.050 (CNY1,609.1765) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,575.42 (CNY1,780.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoGP-IE156327SS-005
Order Code3869268
Technical Datasheet
Connector Type AIEEE-488 / GPIB 24 Position Plug
Cable Length - Imperial16.4ft
Jacket ColourGray
Technical Specifications
Connector Type A
IEEE-488 / GPIB 24 Position Plug
Jacket Colour
Gray
Cable Length - Imperial
16.4ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.990662