Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNK-016
Order Code2529913
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.920 (CNY123.0796) |
| 10+ | CNY106.750 (CNY120.6275) |
| 100+ | CNY104.570 (CNY118.1641) |
| 250+ | CNY102.390 (CNY115.7007) |
| 500+ | CNY100.210 (CNY113.2373) |
| 1000+ | CNY98.030 (CNY110.7739) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.92 (CNY123.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNK-016
Order Code2529913
Product RangeTUK SGACK902S Keystone Coupler
LAN CategoryCat6
Cable Length - Metric4.88m
Cable ConstructionUTP (Unshielded Twisted Pair)
Cable Length - Imperial16ft
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Connector to Connector
RJ45 Plug to RJ45 Plug
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Metric
4.88m
Cable Length - Imperial
16ft
Jacket Colour
Black
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.20412