Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/03-C03N
Order Code4158002
Product RangeMIL-DTL-83513 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,619.180 (CNY1,619.180) |
| 5+ | CNY1,381.160 (CNY1,381.160) |
| 10+ | CNY1,143.130 (CNY1,143.130) |
| 25+ | CNY822.990 (CNY822.990) |
| 50+ | CNY806.540 (CNY806.540) |
| 100+ | CNY790.080 (CNY790.080) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,619.18 (CNY1,619.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/03-C03N
Order Code4158002
Product RangeMIL-DTL-83513 Series
No. of Positions21Ways
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColourMulti-coloured
Product RangeMIL-DTL-83513 Series
Technical Specifications
No. of Positions
21Ways
Cable Length - Metric
457.2mm
Product Range
MIL-DTL-83513 Series
Cable Length - Imperial
18"
Jacket Colour
Multi-coloured
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001