Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No17E17262
Order Code2751534
Product Range17E
Technical Datasheet
1,716 In Stock
Need more?
213 Next business day delivery available(Shanghai stock)
184 Delivery in 3-4 Business Days(Shanghai stock)
1319 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY41.010 (CNY46.3413) | 
| 10+ | CNY36.970 (CNY41.7761) | 
| 25+ | CNY34.740 (CNY39.2562) | 
| 50+ | CNY31.900 (CNY36.047) | 
| 100+ | CNY29.950 (CNY33.8435) | 
| 250+ | CNY28.390 (CNY32.0807) | 
| 500+ | CNY27.640 (CNY31.2332) | 
| 1000+ | CNY26.670 (CNY30.1371) | 
| 2500+ | CNY25.490 (CNY28.8037) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY41.01 (CNY46.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No17E17262
Order Code2751534
Product Range17E
Technical Datasheet
Product Range17E
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Product Overview
The 17E17262 is a Plastic Backshell accommodates most standard and high-density D-subminiature connectors and is appropriate for cable assemblies requiring compliance to FCC 20780. This version is highly durable and provides EMI/RFI protection. The rubber grommet compression insert forces the cable's shielding against the inside of the cable exit area, assuring shielding.
- Nickel over copper plating
 - PVC (UL94V0) grommet
 - Steel, clear zinc finish mounting hardware
 
Applications
Industrial
Technical Specifications
Product Range
17E
Cable Exit Angle
180°
D Sub Shell Size
DB
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (3)
Alternatives for 17E17262
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216